Texas Instruments MC1558FKB

Military-grade, dual, 30-V, 1-MHz operational amplifier with -55°C to 125°C operation 20-LCCC -55 to 125
$ 38.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC1558FKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments MC1558FKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.741
$ 33.638
Stock
1,224
31,935
Authorized Distributors
1
2
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
15 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-9760301Q2A
Contains Lead Lead Tin Qualified NO LEAD op amp amplifier circuit 70dB 0.5V/mus 125C 1MHz
Texas InstrumentsTLE2021AMFKB
High-Speed, Low-Power, Precision Single Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTLC2264AMFKB
Military-grade, quad, 16-V, 710-kHz, low-offset operational amplifier 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments MC1558FKB provided by its distributors.

Military-grade, dual, 30-V, 1-MHz operational amplifier with -55°C to 125°C operation 20-LCCC -55 to 125
500mV/¦Ìs@ ¡À15V 45nV/rtHz@ ¡À15V 1MHz 2 ¡À15V 5mV@ ¡À15V 500nA@ ¡À15V LLCC 2.03mm
Op Amp Dual GP ±15V 20-Pin CLLCC Tube
MILITARY-GRADE, DUAL, 30-V, 1-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.