Texas Instruments MC1458PE4

Dual, 30-V, 1-MHz operational amplifier 8-PDIP 0 to 70
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC1458PE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet16 pages18 years ago

Upverter

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MC1458PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.257
Stock
7,954
559,735
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.4 mA
3.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC1458PE4.

Related Parts

Texas InstrumentsMC1458P
Dual, 30-V, 1-MHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsRC4558P
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
Texas InstrumentsRC4558PE4
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments MC1458PE4 provided by its distributors.

Dual, 30-V, 1-MHz operational amplifier 8-PDIP 0 to 70
OP Amp Dual GP ±15V 8-Pin PDIP Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp buffer circuit 9.81mm 0.5muA 6mV 1000kHz
DUAL GEN PURPOSE OP AMPS/LINEAR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.