Texas Instruments MC1458P

Dual, 30-V, 1-MHz operational amplifier 8-PDIP 0 to 70
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC1458P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet16 pages18 years ago

HQonline

Farnell

Newark

Sierra IC

Inventory History

3 month trend:
+39.76%

CAD Models

Download Texas Instruments MC1458P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.234
Stock
715,435
1,417
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.4 mA
3.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC1458P.

Related Parts

Texas InstrumentsRC4558P
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
Texas InstrumentsRC4558PE4
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL062CP
Dual, 30V, 1MHz, In to V+ operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments MC1458P provided by its distributors.

Dual, 30-V, 1-MHz operational amplifier 8-PDIP 0 to 70
DUAL GENERAL-PURPOSE OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8
Dual 80nA 0.5V/us 1MHz PDIP-8 Operational Amplifier ROHS
Amplifier; General-Purpose; 18 V; 3.4 mA (Typ.); 15 V/mV (Min.); 1 mV (Typ.)
Texas Instruments MC1458P Op-amp dual general-purpose operational amplifier
Texas Instruments Operational Amplifier, dual channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1458 P
  • MC 1458P
  • MC1458 P
  • MC1458P .
  • MC1458P...