Texas Instruments RC4558P

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558P.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

Upverter

Newark

LCSC

Inventory History

3 month trend:
-3.59%

CAD Models

Download Texas Instruments RC4558P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4558P.

Related Parts

Texas InstrumentsRC4558PE4
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
Texas InstrumentsRC4558IP
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL072IPE4
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments RC4558P provided by its distributors.

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
AMPLIFIER; GENERAL PURPOSE OPERATIONAL; + 15 V; 2.5 MA (TYP.) @ DEGC; + 30 V
Dual 150nA 1.7V/us 3MHz 6mV DIP-8 Operational Amplifier ROHS
Integrated Circuit Operational Amplifier; CH:2; 3MHz; short-circuit protection; -18-18v; 0+70 deg.C; THT; DIP8
Texas Instruments Operational Amplifier, dual channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
OP AMP, DUAL GEN PURPOSE, 4558, DIP; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 1.7V/µs; Supply Voltage Range: ± 5V to ± 15V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Opera

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC 4558P
  • RC4558P .
  • RC4558P ..
  • RC4558P.