Texas Instruments MAX3243IPWG4

3-V to 5.5-V Multichannel RS-232 Line Driver/receiver With +-15-KV Esd (hbm) Protection

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243IPWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Mouser

DigiKey

CAD Models

Download Texas Instruments MAX3243IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.301
$ 1.301
Stock
71,622
13,095,825
13,095,825
Authorized Distributors
0
4
4
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243CPW
EAR99 MAX3243 Tube RS232 interface transceiver 5V 1mA 117.508773mg 150ns
Texas InstrumentsTRS3243CPWR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 250kbps
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3310EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3311EARUZ-REEL7
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments MAX3243IPWG4 provided by its distributors.

3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER WITH +-15-kV ESD (HBM) PROTECTION
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
RS-232 Interface ICs 3-5.5V MultiCh Line Driver/Receiver
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.