Texas Instruments MAX3227EIDB

3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
$ 1.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3227EIDB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Newark

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
-1.13%

CAD Models

Download Texas Instruments MAX3227EIDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.238
$ 1.238
Stock
141,151
614,247
614,247
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65C3221DBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Texas InstrumentsTRS3227IDBR
Line Driver And Receiver 16-SSOP -40 to 85
Texas InstrumentsMAX3227ECDBR
EAR99 MAX3227 Tape & Reel (TR) RS232 interface driver 3.3V 2mA 128.593437mg 1Mbps
±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
Analog DevicesMAX3227ECAE+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

Descriptions

Descriptions of Texas Instruments MAX3227EIDB provided by its distributors.

3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
Single Transmitter/Receiver RS-232 16-Pin SSOP Tube
EAR99 MAX3227 Tube RS232 interface receiver 3.3V 60mA 128.593437mg 150ns
IC, LINE DRIVER/RECEIVER; Interface Type:RS-232; Data Rate:1Mbps; Time, Propagation Delay:150ns; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Receivers, No. of:1; Termination Type:SMD; Current, Supply:0.3mA; Max Output Current:60mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.