Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX3227ECDBR

EAR99 MAX3227 Tape & Reel (TR) RS232 interface driver 3.3V 2mA 128.593437mg 1Mbps
$ 1.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3227ECDBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Arrow Electronics

LCSC

Mouser

DigiKey

Inventory History

3 month trend:
-12.08%

CAD Models

Download Texas Instruments MAX3227ECDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.186
$ 1.216
$ 1.216
Stock
208,266
372,188
372,188
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65C3221DBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Texas InstrumentsMAX3227EIDBR
3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-SSOP -40 to 85
Texas InstrumentsSN65C3221EDBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Texas Instruments MAX3227ECDBR provided by its distributors.

EAR99 MAX3227 Tape & Reel (TR) RS232 interface driver 3.3V 2mA 128.593437mg 1Mbps
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
RS-232 Interface ICs 3-5.5V Single-Ch Line Drvr/Rcvr
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
IC, RS-232 TRANSCEIVER, 5.5V, SSOP-16
IC TRANSCEIVER FULL 1/1 16SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.