Texas Instruments M38510/31508BFA

Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CFP -55 to 125
$ 24.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments M38510/31508BFA.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages14 years ago

CAD Models

Download Texas Instruments M38510/31508BFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.01
$ 13.495
Stock
7,474
21,100
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
16
16
Logic Function
Counter
Counter
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCD74HCT191E
High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-PDIP -55 to 125
Texas InstrumentsCD74HCT193E
Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Tube
Texas InstrumentsSN74ALS191AN
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Tube
Presettable synchronous 4-bit binary up/down counter
Presettable synchronous 4-bit binary up/down counter
Tape & Reel (TR) Active 74HCT193 Binary Counter logic counter 43ns 2013 5V 8muA

Descriptions

Descriptions of Texas Instruments M38510/31508BFA provided by its distributors.

Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CFP -55 to 125
Counter Single 4-Bit Binary UP/Down 16-Pin CFPAK Tube
SYNCHRONOUS 4-BIT UP/DOWN COUNTE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.