Texas Instruments LT1014MJ

Quad Precision Operational Amplifier 14-CDIP -55 to 125
$ 30.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1014MJ.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages23 years ago

Farnell

Arrow Electronics

Jameco

Sierra IC

Inventory History

3 month trend:
-6.41%

CAD Models

Download Texas Instruments LT1014MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.436
$ 61.045
Stock
170,669
59,286
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
450 µV
450 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
97 dB
97 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM224J
ROHS3Compliant EAR99 LM224 Tin/Lead (Sn/Pb) op amp buffer circuit 19.56mm 0.3muA 3V 1200kHz
Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Texas InstrumentsLM124J
Op Amp Quad GP ±16V/32V 14-Pin CDIP Tube / IC OPAMP GP 1MHZ 14CDIP

Descriptions

Descriptions of Texas Instruments LT1014MJ provided by its distributors.

Quad Precision Operational Amplifier 14-CDIP -55 to 125
Op Amp Quad Precision Amplifier ±22V/44V 14-Pin CDIP Tube
400mV/¦Ìs@ ¡À15V 24nV/rtHz@ ¡À15V 1MHz 4 ¡À22V,44V 450¦ÌV@ 5V 50nA DIP 3.56mm
IC, OP-AMP, 1MHZ, 0.4V/µS, DIP-14; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.4V/µs; Supply Voltage Range:± 2V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.