Texas Instruments LT1009CDE4

V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1009CDE4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet63 pages18 years ago

Upverter

Arrow Electronics

Mouser

Newark

CAD Models

Download Texas Instruments LT1009CDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.468
Stock
30,378
1,426,627
1,426,627
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.485 V
2.485 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.4 %
0.2 %
0.2 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Related Parts

Texas InstrumentsLT1009ID
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC Tube
Texas InstrumentsLT1009CDR
2.5-V integrated reference circuit 8-SOIC 0 to 70
Texas InstrumentsLT1009CD
2.5-V integrated reference circuit 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LT1009CDE4 provided by its distributors.

V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube
EAR99 SOIC Nickel/Palladium/Gold (Ni/Pd/Au) +/-5PERCENT ADJUSTABLE REFERENCE VOLTAGE voltage reference device 400muA 2.5V 25ppm/C 1.75mm
Voltage Reference; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Voltage:2.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.