Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LT1009CDR

2.5-V integrated reference circuit 8-SOIC 0 to 70
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1009CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-91.53%

CAD Models

Download Texas Instruments LT1009CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.899
$ 0.899
Stock
1,258,487
323,753
323,753
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.485 V
2.485 V
2.485 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLT1009CD
2.5-V integrated reference circuit 8-SOIC 0 to 70
Texas InstrumentsLT1009IDR
V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R / IC VREF SHUNT 2.5V 8SOIC
Texas InstrumentsLT1009ID
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments LT1009CDR provided by its distributors.

2.5-V integrated reference circuit 8-SOIC 0 to 70
TEXAS INSTRUMENTS - LT1009CDR - VOLTAGE REF, SHUNT, 2.5V, SOIC-8
V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R
IC, SHUNT V-REF, 2.5V, 10mV, 8-SOIC, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1009CDR .
  • LT1009CDR.