Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LT1009CD

2.5-V integrated reference circuit 8-SOIC 0 to 70
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1009CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago

Upverter

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.17%

CAD Models

Download Texas Instruments LT1009CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.899
$ 0.468
$ 0.468
Stock
324,774
1,260,580
1,260,580
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.485 V
2.485 V
2.485 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLT1009CDR
2.5-V integrated reference circuit 8-SOIC 0 to 70
Texas InstrumentsLT1009ID
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC Tube
Texas InstrumentsLT1009CDE4
V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments LT1009CD provided by its distributors.

2.5-V integrated reference circuit 8-SOIC 0 to 70
25ppm/℃ Fixed 10mA 2.5V 2.5V 400μA ±0.4% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube
2.5-V INTEGRATED REFERENCE CIRCUITS | IC VREF SHUNT 2.5V 8SOIC
VOLTAGE REF, SHUNT, 2.5V, SOIC-8; Type de référence: Shunt - Fixe; Gamme de produit: Série LT1009; Tension de référence: 2.5V; Exactitude initiale: 0.2%; Coefficient de température: ± 15ppm/°C; Type de boîtier CI référence de
Voltage Ref, Shunt, 2.5V, Soic-8; Voltage Reference Type:Shunt - Fixed; Product Range:Lt1009 Series; Reference Voltage:2.5V; Initial Accuracy:0.2%; Temperature Coefficient:± 15Ppm/°C; Voltage Reference Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LT1009CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1009CD .