Texas Instruments LP8552TLX-E04/NOPB

Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
$ 1.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8552TLX-E04/NOPB.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8552TLX-E04/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.204
$ 1.6
Stock
494,089
99,490
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
25
25
Number of Outputs
6
6
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
22 V
22 V
Max Output Current
-
-
Output Voltage
40 V
40 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP8550TLX-A/NOPB
High-Efficiency LED Backlight Driver for Notebooks 25-DSBGA -30 to 85
Texas InstrumentsLP8550TLE/NOPB
High-Efficiency LED Backlight Driver for Notebooks 25-DSBGA -30 to 85
Texas InstrumentsLP8552TLE-E04/NOPB
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
CAT4026: 6-Channel LED Controller with Fault Diagnostics for Large Panel LED Backlighting

Descriptions

Descriptions of Texas Instruments LP8552TLX-E04/NOPB provided by its distributors.

Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
LED Driver 66 Segment 6700uA Supply Current 25-Pin DSBGA T/R
Tape & Reel (TR) LP8552 Step-Up (Boost) PWM led driver 3mm 450mA 22V 0.4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8552TLX-E04NOPB