Texas Instruments LP8550TLE/NOPB

High-Efficiency LED Backlight Driver for Notebooks 25-DSBGA -30 to 85
$ 1.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8550TLE/NOPB.

element14 APAC

Datasheet49 pages12 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments LP8550TLE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.468
$ 1.07
Stock
261,274
301,282
Authorized Distributors
5
3
Case/Package
-
-
Number of Pins
25
25
Number of Outputs
6
6
Min Input Voltage
5.5 V
-
Max Input Voltage
22 V
-
Max Output Current
-
-
Output Voltage
40 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
40 V
-
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsLP8552TLX-E06/NOPB
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
Texas InstrumentsLP8552TLX-E04/NOPB
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
Texas InstrumentsLP8552TLE-E06/NOPB
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
CAT4026: 6-Channel LED Controller with Fault Diagnostics for Large Panel LED Backlighting
MicrochipMIC3263YML-TR
LED Driver DC/DC, Boost (Step Up), Isolated, 6 V to 40 V, 2 A, 40 V, 1.2 MHz, 24 Pins, VQFN

Descriptions

Descriptions of Texas Instruments LP8550TLE/NOPB provided by its distributors.

High-Efficiency LED Backlight Driver for Notebooks 25-DSBGA -30 to 85
Tape & Reel (TR) LP8550 Step-Up (Boost) PWM led driver 3mm 6.7mA 22V 1.25MHz
LED Driver 6 Segment 6700uA Supply Current 25-Pin DSBGA T/R
Led Driver, Boost, 1.25Mhz, Dsbga-25; Device Topology:Boost (Step Up); Input Voltage Min:5.5V; Input Voltage Max:22V; Output Voltage Max:40V; Output Current Max:50Ma; Switching Frequency:1.25Mhz; No. Of Outputs:6Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS LP8550TLE/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8550TLENOPB