Texas Instruments LP8552TLE-E06/NOPB

Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8552TLE-E06/NOPB.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8552TLE-E06/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.07
Stock
177,160
509,393
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
25
25
Number of Outputs
6
6
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
22 V
22 V
Max Output Current
-
-
Output Voltage
40 V
40 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP8552TLX-E06/NOPB
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
Texas InstrumentsLP8552TLX-E04/NOPB
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
Texas InstrumentsLP8550TLX-A/NOPB
High-Efficiency LED Backlight Driver for Notebooks 25-DSBGA -30 to 85
CAT4026: 6-Channel LED Controller with Fault Diagnostics for Large Panel LED Backlighting

Descriptions

Descriptions of Texas Instruments LP8552TLE-E06/NOPB provided by its distributors.

Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
Lead Free ROHS3Compliant BALL BOTTOM IC LED Driver -40C~85C TA 0.4MHz 22V 450mA
LED Driver 66 Segment 6700uA Supply Current 25-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8552TLE-E06-NOPB
  • LP8552TLE-E06NOPB