Texas Instruments LP3990TL-1.8/NOPB

150-mA, low-IQ, low-dropout voltage regulator with enable & low-VOUT 4-DSBGA -40 to 125
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3990TL-1.8/NOPB.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Newark

element14

Augswan

Inventory History

3 month trend:
+0.23%

CAD Models

Download Texas Instruments LP3990TL-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3990TL-1.8/NOPB.

Related Parts

Texas InstrumentsLP3990TLX-1.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable & low-VOUT 4-DSBGA -40 to 125
Texas InstrumentsLP3990TLX-1.5/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable & low-VOUT 4-DSBGA -40 to 125
Texas InstrumentsLP3990TLX-2.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable & low-VOUT 4-DSBGA -40 to 125
NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 3.3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
LDO Regulator, 150 mA, High PSRR 3.1V, Active Discharge

Descriptions

Descriptions of Texas Instruments LP3990TL-1.8/NOPB provided by its distributors.

150-mA, low-IQ, low-dropout voltage regulator with enable & low-VOUT 4-DSBGA -40 to 125
LP3990 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 120mV 675mum 150mA -40C~85C
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:6V; Output Voltage Max:1.8V; Output Current Max:150mA; Dropout Voltage, Vdo:120mV; Voltage Tolerance ±:0.01%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3990TL-1.8NOPB
  • LP3990TL1.8/NOPB
  • LP3990TL1.8NOPB