
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-LP3990TLX-2.8/NOPBTR-ND | 3,000 | 3K | Tape & Reel | ||||||||
| Win Source | WS-LP3990TLX-2.8/NOPB | 4,350 | 135 | 23h | ||||||||
| Worldway Electronics | LP3990TLX-2.8/NOPB | 9,792 | 7 | Tape & Reel | 2d | |||||||
| Fmall Co., Limited | LP3990TLX-2.8/NOPB | 7,020 | >1wk | |||||||||
| UnikeyIC | LP3990TLX-2.8/NOPB | 3,000 | 3K | Tape & Reel | 22h |
Download Texas Instruments LP3990TLX-2.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments LP3990TLX-2.8/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: