Texas Instruments LP38690SDX-3.3/NOPB

55DB(120HZ) 55¦ÌA Fixed 1A 1 3.3V 2.7V 3.3V 10V 1V@ 1A 1.8 %/a 0.03%/V WSON-6 , 3MM*3MM*800¦ÌM
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38690SDX-3.3/NOPB.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

Augswan

HQonline

Arrow Electronics

Inventory History

3 month trend:
+96.36%

CAD Models

Download Texas Instruments LP38690SDX-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 1.023
Stock
561,662
692,781
Authorized Distributors
3
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
1 A
1 A
Dropout Voltage
650 mV
650 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38690SDX-3.3/NOPB.
Reference Designs

Related Parts

Texas InstrumentsLP38692SD-3.3/NOPB
1-A, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP38692SDX-3.3/NOPB
1-A, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP38692SD-2.5/NOPB
1-A, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO, 2.375V TO 5.5VIN, 1A, 1.8V, 6MLF; Primary Input Voltage: 5.5V; Output Voltag
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.8 V
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 3.3 V

Descriptions

Descriptions of Texas Instruments LP38690SDX-3.3/NOPB provided by its distributors.

55dB(120Hz) 55¦ÌA Fixed 1A 1 3.3V 2.7V 3.3V 10V 1V@ 1A 1.8 %/A 0.03%/V WSON-6 , 3mm*3mm*800¦Ìm
1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
LDO Regulator Pos 3.3V 1A 6-Pin LLP EP T/R
LP38690 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 650mV 800mum 1A -40C~125C
LP38690 1A LOW DROPOUT CMOS LINE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38690SDX-3.3NOPB
  • LP38690SDX3.3/NOPB