Texas Instruments LP38692SD-3.3/NOPB

1-A, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 1.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38692SD-3.3/NOPB.

element14 APAC

Datasheet32 pages11 years ago
Datasheet26 pages12 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago

Texas Instruments

Farnell

Newark

Augswan

Inventory History

3 month trend:
-2.42%

CAD Models

Download Texas Instruments LP38692SD-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38692SD-3.3/NOPB.

Related Parts

Texas InstrumentsLP38690SD-3.3/NOPB
1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
Texas InstrumentsLP38690SDX-3.3/NOPB
55dB(120Hz) 55¦ÌA Fixed 1A 1 3.3V 2.7V 3.3V 10V 1V@ 1A 1.8 %/A 0.03%/V WSON-6 , 3mm*3mm*800¦Ìm
Texas InstrumentsLP38690SDX-2.5/NOPB
1A Low Dropout CMOS Linear egulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125
LDO, 2.375V TO 5.5VIN, 1A, 1.8V, 6MLF; Primary Input Voltage: 5.5V; Output Voltag
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.8 V
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 3.3 V

Descriptions

Descriptions of Texas Instruments LP38692SD-3.3/NOPB provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
55dB(120Hz) 55¦ÌA Fixed 1A 1 3.3V 2.7V 3.3V 10V 1V@ 1A 1.8%/A(Typ) 0.03(Typ) SON 3mm*3mm*800¦Ìm
1A Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors
LDO Regulator Pos 3.3V 1A 6-Pin WSON EP T/R
LP38692 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 200mV 800mum 1A -40C~125C
Low voltage differential Regulator (LDO)
LP38692 1A LOW DROPOUT CMOS LINE
Linear Voltage Regulator IC; Dropout Voltage, Vdo:0.2V; No. of Pins:6; Output Current:1A; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:10V; Output Current Max:1000mA; Output Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38692SD-3.3 NOPB
  • LP38692SD-3.3-NOPB
  • LP38692SD-3.3/NOPB .
  • LP38692SD-3.3/NOPB.
  • LP38692SD-3.3NOPB
  • LP38692SD3.3/NOPB
  • LP38692SD3.3NOPB