Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP5661MN18T2G

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.8 V
$ 0.531
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5661MN18T2G.

IHS

Datasheet13 pages5 years ago

Farnell

onsemi

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP5661MN18T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.851
Stock
306,264
284,728
Authorized Distributors
6
4
Case/Package
DFN
SOP
Number of Pins
6
5
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
2 V
2 V
Max Input Voltage
9 V
9 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
1 %
1 %
Dropout Voltage
1 V
1 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 3.3 V
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.5 V
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 2.5 V
STMicroelectronicsLDFPVR
LDF Series 1 A 0.8 to 12 V ADJ Output SMT VLDO Voltage Regulator - DFN-6 (2 x 2)
STMicroelectronicsLDFPUR
LDF Series 1 A 0.8 to 12 V ADJ Output SMT VLDO Voltage Regulator - DFN-6 (3 x 3)
STMicroelectronicsLD39100PU12R
LD39100 Series 1 A 1.2 V Low Noise LDO Voltage Regulator - DFN-6 (3x3)

Descriptions

Descriptions of onsemi NCP5661MN18T2G provided by its distributors.

Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.8 V
LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.8 V
IC REG LINEAR 1.8V 1A 6DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3.3)
NCP5661MN18T2G, LDO VOLTAGE REGULATOR, 1A, 1.8 V +/-2%, 2 TO 9 VIN, 6-PIN DFN
Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PDSO6
LDO Regulator Pos 1.8V 1A 6-Pin DFN EP T/R
70dB~65dB(120Hz~1kHz) 3mA positive electrode Fixed 1A 1 1.8V 2V 1.8V 9V 1.3V@ 1A 0.2%(Typ) 0.03% DFN SMD mount,glue mount 3mm*3.3mm*850μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP5661MN18T2G.