Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78M05ACDT

Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M05ACDT.

IHS

Datasheet18 pages14 years ago
Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC78M05ACDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
Stock
198,822
1,785,955
Authorized Distributors
0
6
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
500 mA
Min Input Voltage
7 V
7 V
Max Input Voltage
25 V
25 V
Min Output Voltage
-
4.8 V
Max Output Voltage
-
5.2 V
Accuracy
-
2 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Fixed Positive Standard Regulator, 8V, BIPolar, PSSO2
IC REG LINEAR 15V 500MA DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 250mA 6.54mm 2V
Texas InstrumentsUA78M09CKVURG3
500mA 80dB@(120Hz) null 9V positive 26V TO-252-3 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78M10CKVURG3
500mA 35V linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsUA78M06CKVURG3
Standard Regulator Pos 6V 0.5A 3-Pin(2+Tab) TO-252 T/R

Descriptions

Descriptions of onsemi MC78M05ACDT provided by its distributors.

Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2
IC REG LDO 5V 0.5A DPAK
IC REG LINEAR 5V 500MA DPAK-3
REG STD LIN FIX POS 5V 0.7A 3PIN DPAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd