Texas Instruments LMZ31710RVQT

DC/DC CONVERTER 0.6-5.5V 55W / Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R
$ 16.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ31710RVQT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages12 years ago
Datasheet30 pages12 years ago

Newark

Farnell

Augswan

Arrow.cn

Inventory History

3 month trend:
+2.24%

CAD Models

Download Texas Instruments LMZ31710RVQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.21
$ 12.229
Stock
145,666
219,234
Authorized Distributors
4
4
Case/Package
QFN
QFN
Number of Pins
42
42
Number of Outputs
1
1
Max Output Current
10 A
10 A
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
17 V
17 V
Min Output Voltage
600 mV
-
Max Output Voltage
5.5 V
-
Efficiency
94 %
94 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMZ31707RVQT
2.95V to 17V, 7A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
Texas InstrumentsLMZ31704RVQT
2.95V to 17V, 4A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
Texas InstrumentsLMZ31707RVQR
2.95V to 17V, 7A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:1

Descriptions

Descriptions of Texas Instruments LMZ31710RVQT provided by its distributors.

DC/DC CONVERTER 0.6-5.5V 55W / Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R
Switching Regulator, Current-mode, 10A, 1200kHz Switching Freq-Max
2.95V to 17V, 10A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
DC/DC CONV, BUCK, 1.2MHZ, B3QFN-42; Type Convertisseur DC/DC: Module; Tension, entrée min.: 2.95V; Tension, entrée max..: 17V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: B3QFN; Nombre de broches: 42Broche(s);
Dc/Dc Conv, Buck, 1.2Mhz, B3Qfn-42; Dc/Dc Converter Type:Module; Input Voltage Min:2.95V; Input Voltage Max:17V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:B3Qfn; No. Of Pins:42Pins; Output Current:10A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ31710RVQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ31710RVQT .