Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMZ31707RVQR

Switching Regulator, Current Mode, 7A, 1200kHz Switching Freq-Max, Hybrid, QCC42
$ 11.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ31707RVQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages13 years ago

Upverter

Arrow.cn

Inventory History

3 month trend:
-67.33%

CAD Models

Download Texas Instruments LMZ31707RVQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.92
$ 10.49
Stock
230,922
226,801
Authorized Distributors
0
4
Case/Package
QFN
QFN
Number of Pins
42
42
Number of Outputs
1
1
Max Output Current
7 A
7 A
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
17 V
17 V
Min Output Voltage
-
600 mV
Max Output Voltage
-
5.5 V
Efficiency
95 %
95 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ31707RVQR.

Related Parts

Texas InstrumentsLMZ31506RUQT
4.5V to 15V, 6A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
Texas InstrumentsLMZ31506RUQR
4.5V to 15V, 6A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
Texas InstrumentsLMZ30606RKGT
2.95V to 6V, 6A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:

Descriptions

Descriptions of Texas Instruments LMZ31707RVQR provided by its distributors.

Switching Regulator, Current Mode, 7A, 1200kHz Switching Freq-Max, Hybrid, QCC42
2.95V to 17V, 7A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
DC-DC Converter, 200kHz-1.2MHz, Adjustable, 1-Ch, 600mV-5.5V, 600mV, 17V, 2.95V, B3QFN, SMD, Adhesive Mount, 10.2mm × 10.2mm × 4.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.