Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMZ31707RVQT

Switching Regulator, Current Mode, 7A, 1200kHz Switching Freq-Max, Hybrid, QCC42
$ 12.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ31707RVQT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

element14 APAC

Newark

Upverter

Farnell

Inventory History

3 month trend:
-24.48%

CAD Models

Download Texas Instruments LMZ31707RVQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.856
$ 11.658
Stock
273,817
238,567
Authorized Distributors
4
1
Case/Package
QFN
QFN
Number of Pins
42
42
Number of Outputs
1
1
Max Output Current
7 A
7 A
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
17 V
17 V
Min Output Voltage
600 mV
-
Max Output Voltage
5.5 V
-
Efficiency
95 %
95 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ31707RVQT.

Related Parts

BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:
Texas InstrumentsLMZ31506RUQT
4.5V to 15V, 6A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
Texas InstrumentsLMZ31506RUQR
4.5V to 15V, 6A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
Texas InstrumentsLMZ31506HRUQT
6A Power Module with 4.5V-14.5V Input in QFN package 47-B1QFN -40 to 85

Descriptions

Descriptions of Texas Instruments LMZ31707RVQT provided by its distributors.

Switching Regulator, Current Mode, 7A, 1200kHz Switching Freq-Max, Hybrid, QCC42
2.95V to 17V, 7A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
200KHz~1.2MHz Adjustable 1 600mV~5.5V 600mV 17V 2.95V B3QFN SMD mount 10.2mm*10.2mm*4.4mm
7A SIMPLE SWITCHER® Power Module with 2.95V-17V Input and Current Sharing in QFN Package
Conv DC-DC Single-OUT Step Down 2.95V to 17V 42-Pin BQFN T/R
Module DC-DC 1-OUT 0.6V to 5.5V 7A 42-Pin B3QFN T/R
IC, POWER MODULE, PWR GOOD, BQFN-42; Type Convertisseur DC/DC: -; Tension, entrée min.: 2.95V; Tension, entrée max..: 17V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: BQFN; Nombre de broches: 42Broche(s); Cour
Ic, Power Module, Pwr Good, Bqfn-42; Dc/Dc Converter Type:-; Input Voltage Min:2.95V; Input Voltage Max:17V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:Bqfn; No. Of Pins:42Pins; Output Current:7A; Output Voltage Min:600Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ31707RVQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ31707RVQT .