Texas Instruments LMZ31704RVQR

2.95V to 17V, 4A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
$ 6.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ31704RVQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages12 years ago

Upverter

Arrow.cn

Inventory History

3 month trend:
-37.01%

CAD Models

Download Texas Instruments LMZ31704RVQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.08
$ 6.979
Stock
182,990
109,969
Authorized Distributors
1
4
Case/Package
QFN
QFN
Number of Pins
42
42
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
17 V
17 V
Min Output Voltage
-
600 mV
Max Output Voltage
-
5.5 V
Efficiency
95 %
95 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMZ31707RVQT
2.95V to 17V, 7A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
Texas InstrumentsLMZ31707RVQR
2.95V to 17V, 7A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
Texas InstrumentsLMZ31710RVQR
BUCK 200KHz~1.2MHz Adjustable 1 600mV~5.5V 600mV 17V 2.95V QFN 10.2mm*10.2mm*4.4mm
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:1

Descriptions

Descriptions of Texas Instruments LMZ31704RVQR provided by its distributors.

2.95V to 17V, 4A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
Switching Regulator, Current-mode, 4A, 1200kHz Switching Freq-Max
600KHz Adjustable 1 600mV~5.5V 600mV 17V 2.95V QFN-42 , 11.2mm*9.2mm*2.9mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.