Texas Instruments LMZ14203EXTTZX/NOPB

IC Buck Sync Adj 3A TO-PMOD-7 / Module Dc-dc 1-OUT 0.8V to 6V 3A 18W 7-PIN To-pmod Ep T/r
$ 33.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ14203EXTTZX/NOPB.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages13 years ago

Inventory History

3 month trend:
-57.29%

CAD Models

Download Texas Instruments LMZ14203EXTTZX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.89
$ 38.48
$ 38.48
Stock
113,975
116,594
116,594
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
7
7
7
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMZ14203TZE-ADJ/NOPB
Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PSSO7
Texas InstrumentsLM22670TJE-ADJ/NOPB
4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 7-TO-263 -40 to 125
Texas InstrumentsLMZ14203HTZE/NOPB
SIMPLE SWITCHER® 6V to 42V, 3A High Output Voltage Power Module 7-TO-PMOD -40 to 125
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad

Descriptions

Descriptions of Texas Instruments LMZ14203EXTTZX/NOPB provided by its distributors.

IC BUCK SYNC ADJ 3A TO-PMOD-7 / Module DC-DC 1-OUT 0.8V to 6V 3A 18W 7-Pin TO-PMOD EP T/R
Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PSSO7
3A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
1MHz Adjustable,DC 1 800mV~6V 800mV 42V 6V TO-PMOD-7 , 10.2mm*9.9mm*4.6mm
Simple Switcher Power Module 7-Pin TO-PMOD T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ14203EXTTZXNOPB