Texas Instruments LMZ14203EXTTZ/NOPB

IC Buck Sync Adj 3A TO-PMOD-7 / Module Dc-dc 1-OUT 0.8V to 6V 3A 7-PIN To-pmod Ep T/r
$ 38.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ14203EXTTZ/NOPB.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages13 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
+44.95%

CAD Models

Download Texas Instruments LMZ14203EXTTZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.48
$ 42.43
$ 42.43
Stock
115,536
124,604
124,604
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
7
7
7
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMZ14203TZE-ADJ/NOPB
Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PSSO7
Texas InstrumentsLM22670TJE-ADJ/NOPB
4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 7-TO-263 -40 to 125
Texas InstrumentsLMZ14203HTZE/NOPB
SIMPLE SWITCHER® 6V to 42V, 3A High Output Voltage Power Module 7-TO-PMOD -40 to 125
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad

Descriptions

Descriptions of Texas Instruments LMZ14203EXTTZ/NOPB provided by its distributors.

IC BUCK SYNC ADJ 3A TO-PMOD-7 / Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP T/R
Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PSSO7
IC COMPARATOR 1 GEN PUR SOT23-5
3A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
1MHz Adjustable,DC 1 800mV~6V 800mV 42V 6V TO-PMOD-7 , 10.2mm*9.9mm*4.6mm
Simple Switcher Power Module 7-Pin TO-PMOD T/R
Switching Voltage Regulators 3A Pwr Mod

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ14203EXTTZNOPB