
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | LMZ13610TZ/NOPB-ND | 157 | 1 | Tube | ||||||||
| Mouser | 926-LMZ13610TZ/NOPB | 40 | 1 | Tube | ||||||||
| Weyland Electronics Group Pte. Ltd. | LMZ13610TZ/NOPB | 600 | 1 | Tape & Reel | 10h | |||||||
| Win Source | WS-LMZ13610TZ/NOPB | 600 | 2 | 6h | ||||||||
| Worldway Electronics | LMZ13610TZNOPB | 24,310 | 7 | Tape & Reel | 5h |
Download Texas Instruments LMZ13610TZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LMZ13610TZ/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: