Analog Devices MAX1745EUB+

MAX1745 Series 36 V 330 kHz Buck Surface Mount Switching Regulator - uMAX-10
$ 6.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1745EUB+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
+79.02%

CAD Models

Download Analog Devices MAX1745EUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1745EUB+.

Related Parts

Analog DevicesMAX1745AUB+
MAX1745 Buck Tube e3 DC to DC switching controller 10A 10A 950mum 18V
Analog DevicesMAX1744EUB
DC DC Cntrlr Single-OUT Step Down 4.5V to 36V Input 10-Pin uMAX
Analog DevicesMAX8546EUB+
MAX8546 Series 28 V 100 uA 300 kHz Buck SMT Switching Regulator - MICRO-10

Descriptions

Descriptions of Analog Devices MAX1745EUB+ provided by its distributors.

MAX1745 Series 36 V 330 kHz Buck Surface Mount Switching Regulator - uMAX-10
Buck No Up~330KHz Transistor Driver 1 18V 1.25V 36V 4.5V MSOP 3.05mm*3.05mm*950¦Ìm
MAX1745 Buck Tube e4 DC to DC switching controller 10A 10A 950mum 18V
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC, STEP DWN CNTRL, 330KHZ, TSSOP-10; Supply Voltage Min:4.5V; Supply Voltage Max:36V; No. of Outputs:1 Output; Duty Cycle (%):100%; Controller IC Case Style:µMAX; No. of Pins:10Pins; Switching Frequency:330kHz; Topology:Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Adjustable Output Voltage Max:18V; Adjustable Output Voltage Min:1.25V; Frequency:330kHz; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +85°C; Output Current:90µA; Primary Input Voltage:36V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1745EUB+.