Analog Devices MAX1744EUB

DC DC Cntrlr Single-OUT Step Down 4.5V to 36V Input 10-Pin uMAX
$ 2.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1744EUB.

Augswan

Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1744EUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 5.48
$ 5.48
Stock
267,152
10,975,928
10,975,928
Authorized Distributors
1
6
6
Topology
-
-
-
Output Voltage
3.3 V
5 V
5 V
Min Input Voltage
4.5 V
-
-
Max Input Voltage
36 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
UMAX
UMAX
UMAX
Number of Pins
10
10
10

Related Parts

Analog DevicesMAX1745AUB+
MAX1745 Buck Tube e3 DC to DC switching controller 10A 10A 950mum 18V
Analog DevicesMAX1745EUB+
MAX1745 Series 36 V 330 kHz Buck Surface Mount Switching Regulator - uMAX-10
Analog DevicesMAX1791EUB+
DC/DC Cntrlr Single-OUT Step Down 300kHz 10-Pin uMAX / IC REG CTRLR BUCK 10UMAX

Descriptions

Descriptions of Analog Devices MAX1744EUB provided by its distributors.

DC DC Cntrlr Single-OUT Step Down 4.5V to 36V Input 10-Pin uMAX
VOLTAGE-MODE DUAL Surface Mount ROHS3Compliant DC-DC Controller IC -40C~85C TA Up to 330kHz 3.3V 950mum
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated