Analog Devices MAX1745AUB+

MAX1745 Buck Tube e3 DC to DC switching controller 10A 10A 950mum 18V
$ 6.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1745AUB+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
+78.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1745AUB+.

Related Parts

Analog DevicesMAX1745EUB+
MAX1745 Series 36 V 330 kHz Buck Surface Mount Switching Regulator - uMAX-10
Analog DevicesMAX1744EUB
DC DC Cntrlr Single-OUT Step Down 4.5V to 36V Input 10-Pin uMAX
Analog DevicesMAX16956AUBA/V+
Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10

Descriptions

Descriptions of Analog Devices MAX1745AUB+ provided by its distributors.

MAX1745 Buck Tube e3 DC to DC switching controller 10A 10A 950mum 18V
SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DC/DC CTRL, BUCK, 330KHZ, UMAX-10; Supply Voltage Min:4.5V; Supply Voltage Max:36V; No. of Outputs:1 Output; Duty Cycle (%):100%; Controller IC Case Style:µMAX; No. of Pins:10Pins; Switching Frequency:330kHz; Topology:Bu

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1745AUB+.