Texas Instruments LMV932Q1MA/NOPB

ROHS3Compliant EAR99 LMV932 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.05muA 5.5mV 1500kHz
$ 1.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV932Q1MA/NOPB.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet40 pages11 years ago
Datasheet33 pages12 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV932Q1MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.249
$ 1.252
Stock
381,935
155,312
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5.5 mV
1 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
116 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV932Q1MA/NOPB.

Related Parts

Texas InstrumentsLMV612MAX/NOPB
Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV612MA/NOPB
Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV932MAX/NOPB
Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-SOIC -40 to 125
Operational Amplifier, Low Power, Rail To Rail I/O, Cmos Op-Amp |Onsemi LMV932DR2G
MicrochipMCP6072-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6072T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LMV932Q1MA/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV932 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.05muA 5.5mV 1500kHz
Automotive-grade, dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Dual GP R-R I/O 5V Automotive 8-Pin SOIC Tube
116¦ÌA 420mV/¦Ìs 1.5MHz 2 5V 1mV 14nA SOP 1.5mm
LMV932-N-Q1 AUTOMOTIVE, DUAL 1.8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV932Q1MANOPB