Texas Instruments LMV612MAX/NOPB

Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV612MAX/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow.cn

Inventory History

3 month trend:
-8.29%

CAD Models

Download Texas Instruments LMV612MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.599
Stock
638,374
437,490
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
116 µA
116 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV612MA/NOPB
Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
MicrochipMCP6242-E/SN
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
MicrochipMCP6242T-E/SN
1.8V 500KHz dual low-cost CMOS operational amplifier
MCP6402 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8

Descriptions

Descriptions of Texas Instruments LMV612MAX/NOPB provided by its distributors.

Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
116μA(x2 Ch), 420mV/μs, 50nV/rtHz@5V, 1.5MHz, Shutdown, Rail-to-Rail, 100mA, 2Ch, 2In, 1.8V-5.5V, 1mV, 14nA Gen Purpose SOIC-8 SMD, Adhesive Mount, 1.5mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV612MAXNOPB