Texas Instruments LMV612MA/NOPB

Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV612MA/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-0.71%

CAD Models

Download Texas Instruments LMV612MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.324
Stock
325,451
341,408
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
116 µA
116 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV612MAX/NOPB
Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV932IDR
Dual 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 8-SOIC -40 to 125
Texas InstrumentsLMV932QDRQ1
Automotive Catalog Dual 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 8-SOIC -40 to 125
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
MicrochipMCP6242-E/SN
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz

Descriptions

Descriptions of Texas Instruments LMV612MA/NOPB provided by its distributors.

Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
116μA(x2 Channels) 420mV/μs 50nV/rtHz@ 5V 1.5MHz shutdown Rail to Rail 100mA 2 2 1.8V 5.5V 1mV 14nA General Purpose SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV612MANOPB