Texas Instruments LMV861MGE/NOPB

ROHS3Compliant EAR99 LMV861 Matte Tin (Sn) op amp amplifier circuit 2mm 0.1pA 1mV 31000kHz
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV861MGE/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet29 pages11 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.21%

CAD Models

Download Texas Instruments LMV861MGE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 0.967
Stock
351,085
249,816
Authorized Distributors
4
2
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
31 MHz
31 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
Common Mode Rejection Ratio
78 dB
78 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.47 mA
2.47 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV861MGE/NOPB.

Related Parts

Texas InstrumentsLMV861MG/NOPB
ROHS3Compliant EAR99 LMV861 Tape & Reel (TR) op amp buffer circuit 2mm 0.1pA 1mV 31000kHz
Texas InstrumentsLMV831MG/NOPB
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Texas InstrumentsLMV831MGE/NOPB
ROHS3Compliant EAR99 LMV831 Tape & Reel (TR) op amp buffer circuit 2mm 0.1pA 1mV 3300kHz
STMicroelectronicsLMV321LICT
Low-power, general-purpose operational amplifier, -40 to 125°C, SC70-5, Tape and Reel
Analog DevicesMAX4412EXK+T
ROHS3Compliant EAR99 MAX4412 Matte Tin (Sn) op amp amplifier circuit 2mm 4muA 5V 500MHz
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp

Descriptions

Descriptions of Texas Instruments LMV861MGE/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV861 Matte Tin (Sn) op amp amplifier circuit 2mm 0.1pA 1mV 31000kHz
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
OP-AMP 1260 uV OFFSET-MAX 30 MHz BAND WIDTH PDSO5
Single, 5.5-V, 31-MHz, high output current (150-mA), low noise (8-nV/√Hz) operational amplifier 5-SC70 -40 to 125
Operational Amplifiers - Op Amps Single 30 MHz Low Power CMOS, EMI Hardened Operational Amplifiers 5-SC70 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV861MGENOPB