Texas Instruments LMV831MG/NOPB

Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV831MG/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-67.82%

CAD Models

Download Texas Instruments LMV831MG/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.696
$ 0.598
$ 0.598
Stock
270,276
660,465
660,465
Authorized Distributors
3
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
3.3 MHz
3.3 MHz
3.3 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
250 µA
250 µA
250 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV831MG/NOPB.

Related Parts

Texas InstrumentsLMV831MGX/NOPB
ROHS3Compliant EAR99 LMV831 Matte Tin (Sn) op amp buffer circuit 2mm 0.1pA 1mV 3300kHz
Texas InstrumentsLMV831MGE/NOPB
ROHS3Compliant EAR99 LMV831 Tape & Reel (TR) op amp buffer circuit 2mm 0.1pA 1mV 3300kHz
Texas InstrumentsLMV771MG/NOPB
Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 80dB 1.4V/mus -40C~125C 3.5MHz
Operational Amplifier, High Slew Rate, Rail to Rail Output

Descriptions

Descriptions of Texas Instruments LMV831MG/NOPB provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5
Lead Free Tin GULL WING Surface Mount General Purpose Amplifier 77dB 2V/mus -40C~125C 3.3MHz
OP-AMP, SINGLE, 3.3MHZ, 2V/US, SC-70-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3.3MHz; Vitesse de balayage: 2V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SC-70; Nombre
Op-Amp, Single, 3.3Mhz, 2V/Us, Sc-70-5; No. Of Amplifiers:1 Amplifier; Bandwidth:3.3Mhz; Slew Rate:2V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV831MG/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV831MG/NOPB .
  • LMV831MGNOPB