Texas Instruments LMV861MG/NOPB

ROHS3Compliant EAR99 LMV861 Tape & Reel (TR) op amp buffer circuit 2mm 0.1pA 1mV 31000kHz
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV861MG/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages19 years ago

Verical

element14 APAC

Newark

element14

Inventory History

3 month trend:
+53.62%

CAD Models

Download Texas Instruments LMV861MG/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV861MG/NOPB.

Related Parts

Texas InstrumentsLMV861MGE/NOPB
ROHS3Compliant EAR99 LMV861 Matte Tin (Sn) op amp amplifier circuit 2mm 0.1pA 1mV 31000kHz
Texas InstrumentsLMV831MG/NOPB
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Texas InstrumentsLMV831MGE/NOPB
ROHS3Compliant EAR99 LMV831 Tape & Reel (TR) op amp buffer circuit 2mm 0.1pA 1mV 3300kHz
STMicroelectronicsLMV321LICT
Low-power, general-purpose operational amplifier, -40 to 125°C, SC70-5, Tape and Reel
Analog DevicesAD8541AKSZ-R2
IC OPAMP GP 1 CIRCUIT SC70-5 / General-Purpose CMOS Rail-to-Rail Amplifiers
Analog DevicesMAX4412EXK+T
ROHS3Compliant EAR99 MAX4412 Matte Tin (Sn) op amp amplifier circuit 2mm 4muA 5V 500MHz

Descriptions

Descriptions of Texas Instruments LMV861MG/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV861 Tape & Reel (TR) op amp buffer circuit 2mm 0.1pA 1mV 31000kHz
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Single channel 0.1pA 20V/us 31MHz SC-70-5 Operational Amplifier ROHS
IC, OP AMP LP EMI 30MHZ, POWERWISE; Op Amp Type:Low Power; No. of Amplifiers:1; Slew Rate:18V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5; Bandwidth:30MHz; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:861; Gain Bandwidth:31MHz; Package / Case:SC-70; Slew Rate:20V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV861MG/NOPB .
  • LMV861MG/NOPB..
  • LMV861MGNOPB