Texas Instruments LMV851MGX/NOPB

ROHS3Compliant EAR99 LMV851 Matte Tin (Sn) op amp amplifier circuit 2mm 0.1pA 260muV 8000kHz
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV851MGX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet31 pages11 years ago
Datasheet30 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-48.93%

CAD Models

Download Texas Instruments LMV851MGX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.245
$ 1.245
Stock
330,205
158,122
158,122
Authorized Distributors
4
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
260 µV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB
Common Mode Rejection Ratio
76 dB
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
430 µA
430 µA
430 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV851MGX/NOPB.

Related Parts

Texas InstrumentsLMV851MGE/NOPB
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Texas InstrumentsLMV851MG/NOPB
ROHS3Compliant EAR99 LMV851 Matte Tin (Sn) op amp buffer circuit 2mm 0.1pA 1mV 8000kHz
Texas InstrumentsLMV721M7/NOPB
ROHS3Compliant EAR99 LMV721 Matte Tin (Sn) op amp buffer circuit 2mm 0.26muA 3mV 10000kHz
Analog DevicesAD8691AKSZ-REEL7
ROHS3Compliant EAR99 AD8691 Tape & Reel (TR) op amp buffer circuit 2mm 0.00026muA 2mV 10000kHz
Analog DevicesAD8531AKSZ-REEL7
Op Amp Single GP R-R I/O 6V Automotive 5-Pin SC-70 T/R / IC OPAMP GP 3MHZ RRO SC70-5
Analog DevicesAD8531AKSZ-R2
OPERATIONAL AMPLIFIER, 3MHZ, 5V/ us, SC-70-5, FULL REEL

Descriptions

Descriptions of Texas Instruments LMV851MGX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV851 Matte Tin (Sn) op amp amplifier circuit 2mm 0.1pA 260muV 8000kHz
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Precision Amplifiers Single 8 MHz Low Power CMOS, EMI Hardened Operational Amplifier 5-SC70 -40 to 125
Single, 5.5-V, 8-MHz, 62-mA output current, low noise (11-nV/√Hz) operational amplifier 5-SC70 -40 to 125
430¦ÌA 4.5V/¦Ìs 11nV/rtHz 8MHz Rail to Rail 65mA 1 1 3V 5.5V 260¦ÌV 0.1pA General Purpose SC-70-5 , 2mm*1.25mm*900¦Ìm
LMV851 SINGLE 8 MHZ LOW POWER CM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV851MGXNOPB