Analog Devices AD8531AKSZ-R2

Operational Amplifier, 3MHZ, 5V/ Us, SC-70-5, Full Reel

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8531AKSZ-R2.

Analog Devices

Datasheet20 pages18 years ago

DigiKey

CAD Models

Download Analog Devices AD8531AKSZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 0.658
Stock
160,541
558,726
558,726
Authorized Distributors
0
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
47 dB
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
750 µA
1.25 mA
1.25 mA

Related Parts

Analog DevicesAD8691AKSZ-REEL7
ROHS3Compliant EAR99 AD8691 Tape & Reel (TR) op amp buffer circuit 2mm 0.00026muA 2mV 10000kHz
Texas InstrumentsLMV710IDCKR
Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 5-SC70 -40 to 85
Texas InstrumentsLMV721M7/NOPB
ROHS3Compliant EAR99 LMV721 Matte Tin (Sn) op amp buffer circuit 2mm 0.26muA 3mV 10000kHz
Texas InstrumentsLMV721IDCKR
Single, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SC70 -40 to 105
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
Analog DevicesAD8565AKSZ-REEL7
16 V Rail-to-Rail Operational Amplifier (Single)

Descriptions

Descriptions of Analog Devices AD8531AKSZ-R2 provided by its distributors.

OPERATIONAL AMPLIFIER, 3MHZ, 5V/ us, SC-70-5, FULL REEL
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO5
Operational Amplifier IC; No. of Amplifiers:1; Op Amp Type:General Purpose; Gain Bandwidth -3db:3MHz; Slew Rate:5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The AD8531, AD8532 and AD8534 are single, dual and quad rail-to-rail input and output single-supply amplifiers featuring 250 mA output drive current. This high output current makes these amplifiers excellent for driving either resistive or capacitive loads. AC performance is very good with 3 MHz bandwidth, 5 V/µs slew rate and low distortion. All are guaranteed to operate from a 3 volt single supply as well as a 5 volt supply. The very low input bias currents enable the AD853x to be used for integrators and diode amplification and other applications requiring low input bias current. Supply current is only 750 µA per amplifier at 5 volts, allowing low current applications to control high current loads. Applications include audio amplification for computers, sound ports, sound cards and set-top boxes. AD853x family is very stable and capable of driving heavy capacitive loads, such as those found in LCDs. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs or other wide output swing devices in single-supply systems. The AD8531, AD8532 and AD8534 are specified over the extended industrial (–40°C to +85°C) temperature range. The AD8531 is available in 8-lead SOIC, 5-lead SC70, and 5-lead SOT-23 packages. The AD8532 is available in 8-lead SOIC, 8-lead MSOP, and 8-lead TSSOP surface-mount packages. The AD8534 is available in narrow 14-lead SOIC and 14-lead TSSOP surface-mount packages. Applications Multimedia audio LCD drivers ASIC input or output amplifiers Headphone drivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8531AKSZR2