Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV721M7/NOPB

ROHS3Compliant EAR99 LMV721 Matte Tin (Sn) op amp buffer circuit 2mm 0.26muA 3mV 10000kHz
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV721M7/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages19 years ago

Farnell

Verical

element14

Newark

Inventory History

3 month trend:
-2.19%

CAD Models

Download Texas Instruments LMV721M7/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV721M7/NOPB.

Related Parts

Texas InstrumentsLMV721M7
Operational Amplifier, Single, 10 Mhz, 1, 5.25 V/ S, 2.2V To 5.5V, Sc-70, 5 Rohs Compliant: Yes
Texas InstrumentsLMV721M7X/NOPB
ROHS3Compliant EAR99 LMV721 Tape & Reel (TR) op amp amplifier circuit 2mm 0.26muA 3mV 10000kHz
Texas InstrumentsLMV721IDCKR
Single, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SC70 -40 to 105
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
Analog DevicesAD8691AKSZ-REEL7
ROHS3Compliant EAR99 AD8691 Tape & Reel (TR) op amp buffer circuit 2mm 0.00026muA 2mV 10000kHz

Descriptions

Descriptions of Texas Instruments LMV721M7/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV721 Matte Tin (Sn) op amp buffer circuit 2mm 0.26muA 3mV 10000kHz
Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SC70 -40 to 85
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
1.03mA 5.25V/μs 8.5nV/rtHz 10MHz shutdown Rail to Rail 52.6mA 1 1 3V 5.5V 80μV 260nA General Purpose SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
IC, OP-AMP, 10MHZ, 5.25V/µs, SC-70-5; Op; IC, OP-AMP, 10MHZ, 5.25V/µs, SC-70-5; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:10MHz; Slew Rate:5.25V/µs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV721M7-NOPB
  • LMV721M7NOPB