IC, AMP, CURRENT SENSE, 6TSOT; No. of Amplifiers:1; Input Bias Current:23µA; Output Current Per Channel:5mA; Input Offset Voltage:1.7mV; Gain dB Max:100dB; Bandwidth:860kHz; CMRR:95dB; Slew Rate:0.6V/µs; Supply Voltage Range:2.7V to 12V; Supply Current:555µA; Amplifier Case Style:TSOT; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Bias Current:13µA
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: