Texas Instruments LMK04803BISQ/NOPB

Clock Generator 0.001MHz to 500MHz-IN 2030MHz-OUT 64-Pin WQFN EP T/R
$ 14.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK04803BISQ/NOPB.

Inventory History

3 month trend:
+0.51%

CAD Models

Download Texas Instruments LMK04803BISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.24
$ 16.938
$ 16.938
Stock
179,455
160,675
160,675
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
PLL
Yes
Yes
Yes
Input
LVCMOS
LVCMOS
LVCMOS
Max Frequency
-
-
-
Number of Outputs
14
14
14
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK04803BISQ/NOPB.

Related Parts

Texas InstrumentsLMK04806BISQX/NOPB
Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R
Texas InstrumentsLMK04805BISQX/NOPB
Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.2-GHz VCO 64-WQFN -40 to 85
Texas InstrumentsLMK04808BISQE/NOPB
Low-noise clock jitter cleaner with dual loop PLLs and integrated 2.9-GHz VCO 64-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments LMK04803BISQ/NOPB provided by its distributors.

Clock Generator 0.001MHz to 500MHz-IN 2030MHz-OUT 64-Pin WQFN EP T/R
Low-Noise Clock Jitter Cleaner | IC CLOCK DUAL PLL 64WQFN
Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 1.9-GHz VCO 64-WQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK04803BISQNOPB