Texas Instruments LMK04805BISQX/NOPB

Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.2-GHz VCO 64-WQFN -40 to 85
$ 11.214
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK04805BISQX/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet139 pages11 years ago
Technical Drawing4 pages12 years ago
Datasheet131 pages13 years ago
Datasheet91 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+106%

CAD Models

Download Texas Instruments LMK04805BISQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.214
$ 15.98
$ 15.98
Stock
134,466
179,111
179,111
Authorized Distributors
1
0
0
Case/Package
-
-
-
Number of Pins
64
64
64
PLL
Yes
Yes
Yes
Input
LVCMOS
LVCMOS
LVCMOS
Max Frequency
-
-
-
Number of Outputs
14
14
14
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK04805BISQX/NOPB.

Related Parts

Texas InstrumentsLMK04808BISQE/NOPB
Low-noise clock jitter cleaner with dual loop PLLs and integrated 2.9-GHz VCO 64-WQFN -40 to 85
Texas InstrumentsLMK04806BISQE/NOPB
Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R
Texas InstrumentsLMK04803BISQE/NOPB
Clock Generator 0.001MHz to 500MHz-IN 2030MHz-OUT 64-Pin WQFN EP T/R

Descriptions

Descriptions of Texas Instruments LMK04805BISQX/NOPB provided by its distributors.

Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.2-GHz VCO 64-WQFN -40 to 85
Clock Conditioner 64-Pin WQFN EP T/R
LVCMOS LVDS LVPECL Jitter Cleaner 64-WFQFN Exposed Pad LMK04805 clock generator circuit 3.3V 1.536GHz 9mm -40C~85C
3.15V 3.45V 1.536GHz QFN , 9mm*800¦Ìm
LMK04805 LOW NOISE CLOCK JITTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK04805BISQXNOPB