Texas Instruments LMK04806BISQX/NOPB

Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R
$ 11.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK04806BISQX/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet139 pages11 years ago
Technical Drawing4 pages12 years ago
Datasheet131 pages13 years ago
Datasheet91 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMK04806BISQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.31
$ 17.264
$ 17.264
Stock
191,926
67,565
67,565
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
64
64
64
PLL
Yes
Yes
Yes
Input
LVCMOS
LVCMOS
LVCMOS
Max Frequency
-
-
-
Number of Outputs
14
14
14
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK04806BISQX/NOPB.

Related Parts

Texas InstrumentsLMK04808BISQE/NOPB
Low-noise clock jitter cleaner with dual loop PLLs and integrated 2.9-GHz VCO 64-WQFN -40 to 85
Texas InstrumentsLMK04803BISQE/NOPB
Clock Generator 0.001MHz to 500MHz-IN 2030MHz-OUT 64-Pin WQFN EP T/R
Texas InstrumentsLMK04805BISQE/NOPB
Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.2-GHz VCO 64-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments LMK04806BISQX/NOPB provided by its distributors.

Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R
QFN-64-EP(9x9) Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Frequency Synthesizer /PLL
Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.5-GHz VCO 64-WQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK04806BISQXNOPB