Texas Instruments LMK01010ISQX/NOPB

1.6-GHz high performance clock buffer, divider, and distributor with 8 LVDS outputs 48-WQFN -40 to 85
$ 9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK01010ISQX/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-76.68%

CAD Models

Download Texas Instruments LMK01010ISQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9
$ 13.585
Stock
126,650
125,418
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
48
48
Number of Circuits
1
2
Logic Function
Buffer, Clock
-
Max Frequency
-
40 MHz
Quiescent Current
-
-
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK01010ISQX/NOPB.

Related Parts

Texas InstrumentsLMK01020ISQE/NOPB
1.6-GHz high performance clock buffer, divider, and distributor with 8 LVPECL outputs 48-WQFN -40 to 85
Texas InstrumentsLMK01000ISQE/NOPB
IC CLK BUFFER 2:8 1.6GHZ 48WQFN / Clock Fanout Buffer 8-OUT 1-IN 1:8 48-Pin WQFN EP T/R
Analog DevicesAD9511BCPZ-REEL7
PLL Based Clock Driver, 9511 Series, 5 True Output(s), 0 Inverted Output(s)
Texas InstrumentsLMK01020ISQ/NOPB
Clock Fanout Buffer 8-OUT 2-IN 1:8 48-Pin WQFN EP T/R
Analog DevicesAD9512BCPZ
1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
Analog DevicesAD9511BCPZ
PLL Based Clock Driver, 9511 Series, 5 True Output(s), 0 Inverted Output(s)

Descriptions

Descriptions of Texas Instruments LMK01010ISQX/NOPB provided by its distributors.

1.6-GHz high performance clock buffer, divider, and distributor with 8 LVDS outputs 48-WQFN -40 to 85
01010 SERIES LOW SKEW CLOCK DRIVER 8 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC48
Clock Buffer/Divider/Distributor 48-Pin LLP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK01010ISQXNOPB