Analog Devices AD9512BCPZ

1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
$ 14.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9512BCPZ.

element14 APAC

Datasheet20 pages14 years ago
Datasheet49 pages21 years ago

Analog Devices

HQonline

Augswan

iiiC

Inventory History

3 month trend:
+667%

CAD Models

Download Analog Devices AD9512BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.273
$ 13.58
Stock
130,810
124,683
Authorized Distributors
6
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
1.2 GHz
1.2 GHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9512BCPZ.

Related Parts

Analog DevicesAD9511BCPZ
PLL Based Clock Driver, 9511 Series, 5 True Output(s), 0 Inverted Output(s)
Analog DevicesAD9511BCPZ-REEL7
PLL Based Clock Driver, 9511 Series, 5 True Output(s), 0 Inverted Output(s)
Analog DevicesADCLK854BCPZ
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer | IC CLK BUF 2:12 1.2GHZ 48LFCSP

Descriptions

Descriptions of Analog Devices AD9512BCPZ provided by its distributors.

1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
Low Skew Clock Driver, 9512 Series, 5 True Output(s), 0 Inverted Output(s), CMOS
Clock Divider Buffer 5-OUT 2-IN 1:5 48-Pin LFCSP EP Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9512BCPZ*