Texas Instruments LMK01000ISQE/NOPB

IC CLK BUFFER 2: 8 1.6GHZ 48WQFN / Clock Fanout Buffer 8-OUT 1-IN 1: 8 48-Pin WQFN EP T/R
$ 15.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK01000ISQE/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages13 years ago

element14

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+8.83%

CAD Models

Download Texas Instruments LMK01000ISQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK01000ISQE/NOPB.

Related Parts

Texas InstrumentsLMK01020ISQE/NOPB
1.6-GHz high performance clock buffer, divider, and distributor with 8 LVPECL outputs 48-WQFN -40 to 85
Analog DevicesAD9512BCPZ
1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
Analog DevicesAD9511BCPZ
PLL Based Clock Driver, 9511 Series, 5 True Output(s), 0 Inverted Output(s)
Clock Buffer, Driver, Fanout, 400 MHz, 21 Outputs, 3 V to 3.6 V, 52 Pins, QFN-EP
Texas InstrumentsLMK01010ISQ/NOPB
1.6-GHz high performance clock buffer, divider, and distributor with 8 LVDS outputs 48-WQFN -40 to 85
Analog DevicesAD9511BCPZ-REEL7
PLL Based Clock Driver, 9511 Series, 5 True Output(s), 0 Inverted Output(s)

Descriptions

Descriptions of Texas Instruments LMK01000ISQE/NOPB provided by its distributors.

IC CLK BUFFER 2:8 1.6GHZ 48WQFN / Clock Fanout Buffer 8-OUT 1-IN 1:8 48-Pin WQFN EP T/R
1.6-GHz high performance clock buffer, divider, and distributor with 3 LVDS & 5 LVPECL outputs 48-WQFN -40 to 85
Clock LMK01000 48-WFQFN Exposed Pad ACTIVE (Last Updated: 6days ago) clock buffer 7mm 271mA 0.03ns 1.6GHz
Clock Buffer/Divider/Distributor 48-Pin LLP EP T/R
IC, CLOCK BUFFER, 1600MHZ, LLP-48; Clock; IC, CLOCK BUFFER, 1600MHZ, LLP-48; Clock IC Type:Clock Buffer / Divider / Distributor; IC Interface Type:Microwire; Frequency:1.6GHz; No. of Outputs:8; Supply Current:271mA; Supply Voltage Range:3.15V to 3.45V
CLOCK BUFFER, 1.6 GHZ, 48LLP; Termination Type:SMD; Case style:LLP; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1000; Frequency, clock:1600MHz; Frequency, clock max:1600MHz; Pins, No. of:48; Voltage, Vcc max:3.45V; Voltage, Vcc min:3.15V; Voltage, supply max:3.45V
Precision Timer IC; Logic Type:Clock; Logic Family:LVDS; Frequency Max:1.6GHz; No. of Outputs:8; Output Type:LVDS, LVPECL; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Termination Type:SMD; Package/Case:48-LLP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK01000ISQENOPB