Texas Instruments LMH7324SQX/NOPB

Quad 700 ps High Speed Comparator with SPECL Outputs 32-WQFN -40 to 85
$ 6.176

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH7324SQX/NOPB.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments LMH7324SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.176
$ 10.825
Stock
158,783
96,311
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
9.5 mV
9.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
75 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH7324SQX/NOPB.

Related Parts

Texas InstrumentsLMH7322SQ/NOPB
Analog Comparators Dual 700 ps High Speed Comparator with RSPECL Outputs 24-WQFN -40 to 125
Texas InstrumentsLMH7322SQE/NOPB
5.5-V, 700-ps, high-speed, dual RSPECL comparator 24-WQFN -40 to 125
Analog DevicesMAX9602EUG+T
Dual ECL and Dual/Quad PECL, 500ps, Ultra-High-Speed Comparators

Descriptions

Descriptions of Texas Instruments LMH7324SQX/NOPB provided by its distributors.

Quad 700 ps High Speed Comparator with SPECL Outputs 32-WQFN -40 to 85
ROHS3Compliant General Purpose Surface Mount Obsolete comparator circuit -40C~125C 80dB CMRR 75dB PSRR 20.8mV 0.74ns
Comparator Quad 12V 32-Pin WQFN EP T/R
IC COMP QUAD 700PS RSPECL 32WQFN
IC COMPARATOR 4 GEN PUR 32WQFN
COMPARATOR, 1 FUNC, 9500UV OFFSE
IC REG LIN 1.8V 1.5A DDPAK/TO263

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH7324SQXNOPB