Texas Instruments LMH7324SQ/NOPB

Micropower, 700-ps, high-speed, quad RSPECL comparator 32-WQFN -40 to 85
$ 10.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH7324SQ/NOPB.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

HQonline

Augswan

Inventory History

3 month trend:
-97.78%

CAD Models

Download Texas Instruments LMH7324SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.825
$ 6.176
Stock
101,869
158,354
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
9.5 mV
9.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
75 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH7324SQ/NOPB.

Related Parts

Texas InstrumentsLMH7322SQ/NOPB
Analog Comparators Dual 700 ps High Speed Comparator with RSPECL Outputs 24-WQFN -40 to 125
Texas InstrumentsLMH7322SQE/NOPB
5.5-V, 700-ps, high-speed, dual RSPECL comparator 24-WQFN -40 to 125
Analog DevicesMAX9602EUG+
Tube MAX9602 Complementary Differential PECL e3 comparator circuit 6muA 500ps 7.8mm 30mV
Analog DevicesMAX9602EUG+T
Dual ECL and Dual/Quad PECL, 500ps, Ultra-High-Speed Comparators

Descriptions

Descriptions of Texas Instruments LMH7324SQ/NOPB provided by its distributors.

Micropower, 700-ps, high-speed, quad RSPECL comparator 32-WQFN -40 to 85
15mA Differential,LVDS,RSPECL 4 2.5V,5V 12V 9.5mV@ 5V 5¦ÌA@ 5V QFN 5mm*5mm*800¦Ìm
Tape & Reel (TR) LMH7324 Differential LVDS RSPECL e3 comparator circuit 5muA 0.7ns 5mm 20.8mV
Analogue Comparator, High Speed, 4, 700 Ps, 5V To 12V, Llp, 32
Comparator Quad 12V 32-Pin WQFN EP T/R
IC COMPARATOR QUAD 700PS 32WQFN
IC COMPARATOR 4 GEN PUR 32WQFN
LMH7324 QUAD 700 PS HIGH SPEED C
QUAD, 700 PS COMPARATOR WITH R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH7324SQNOPB