Texas Instruments LMH7322SQ/NOPB

Analog Comparators Dual 700 ps High Speed Comparator with RSPECL Outputs 24-WQFN -40 to 125
$ 5.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH7322SQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

HQonline

Future Electronics

element14

Inventory History

3 month trend:
-3.97%

CAD Models

Download Texas Instruments LMH7322SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH7322SQ/NOPB.

Related Parts

Analog DevicesADCMP552BRQZ
COMPARATOR, QSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADCMP552BRQ
HIGH SPEED SINGLE SUPPLY PECL COMPARATOR WITH HYSTERESIS
Texas InstrumentsLMV7231SQE/NOPB
Micropower, precision, hex comparator 24-WQFN -40 to 125
Texas InstrumentsLMV7231SQ/NOPB
Micropower, precision, hex comparator 24-WQFN -40 to 125
Texas InstrumentsLMV7231SQX/NOPB
Micropower, precision, hex comparator 24-WQFN -40 to 125
Analog DevicesMAX9602EUG+
Tube MAX9602 Complementary Differential PECL e3 comparator circuit 6muA 500ps 7.8mm 30mV

Descriptions

Descriptions of Texas Instruments LMH7322SQ/NOPB provided by its distributors.

Analog Comparators Dual 700 ps High Speed Comparator with RSPECL Outputs 24-WQFN -40 to 125
COMPARATOR, DUAL, 700PS, WQFN-24; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 700ps; Supply Voltage Range: 2.7V to 12V; Comparator Case Style: WQFN; No. of Pins: 24Pins; IC Output Type: RS-PEC
Voltage Comparator IC; No. of Comparators:2; Comparator Type:High Speed; Response Time:0.0007µs; Output Type:RSPECL; Supply Current:30mA; Supply Voltage Min:2.7V; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:24-LLP ;RoHS Compliant: Yes
IC, HIGH SPEED COMP, DUAL, 700PS, LLP-24; IC, HIGH SPEED COMP, DUAL, 700PS, LLP-24; Comparator Type:High Speed; No. of Comparators:2; Response Time:700ps; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Output Compatibility:PECL; Supply Current:30mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH7322SQ/NOPB .
  • LMH7322SQ/NOPB.
  • LMH7322SQNOPB